cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-50761

DigiKey Part Number
031-50761-ND
Manufacturer
Manufacturer Product Number
031-50761
Description
CONN CONTACT
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$69.31720$3,465.86
Manufacturers Standard Package