
WJ-DM 32/6X6 | |
---|---|
DigiKey Part Number | 2291-WJ-DM32/6X6-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 32/6X6 |
Description | MULTI HOLE SEALING INSERT M32 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 6 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
5 | $16.18400 | $80.92 |
10 | $15.16300 | $151.63 |
25 | $13.96480 | $349.12 |
50 | $13.17440 | $658.72 |
100 | $12.46820 | $1,246.82 |
250 | $11.64696 | $2,911.74 |
500 | $11.10068 | $5,550.34 |
1,000 | $10.61146 | $10,611.46 |