
WJ-D 9/4X2 | |
---|---|
DigiKey Part Number | 2291-WJ-D9/4X2-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 9/4X2 |
Description | GROMMET 0.079" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.417" (10.60mm) Grommet 0.079" (2.01mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.417" (10.60mm) | |
Diameter - Inside | 0.079" (2.01mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.73800 | $47.38 |
25 | $4.44360 | $111.09 |
50 | $4.23040 | $211.52 |
100 | $4.02830 | $402.83 |
300 | $3.72780 | $1,118.34 |
500 | $3.59560 | $1,797.80 |
1,000 | $3.42390 | $3,423.90 |
2,500 | $3.24436 | $8,110.90 |