
M25M20/6/OM | |
|---|---|
DigiKey Part Number | 2291-M25M20/6/OM-ND |
Manufacturer | |
Manufacturer Product Number | M25M20/6/OM |
Description | REDUCER M25/M20 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 to M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $21.45000 | $214.50 |
| 25 | $20.10000 | $502.50 |
| 50 | $19.13960 | $956.98 |
| 100 | $18.22540 | $1,822.54 |
| 300 | $16.86560 | $5,059.68 |
| 500 | $16.26870 | $8,134.35 |
| 1,000 | $15.49243 | $15,492.43 |
| 2,500 | $14.52325 | $36,308.12 |






