
K257-1050-00 | |
---|---|
DigiKey Part Number | 2291-K257-1050-00-ND |
Manufacturer | |
Manufacturer Product Number | K257-1050-00 |
Description | WADI HEAT STAINLESS STEEL M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,001.42000 | $1,001.42 |
10 | $851.27900 | $8,512.79 |
25 | $798.03320 | $19,950.83 |
50 | $759.99140 | $37,999.57 |
100 | $742.53380 | $74,253.38 |