
G502-2029-00 | |
|---|---|
DigiKey Part Number | 2291-G502-2029-00-ND |
Manufacturer | |
Manufacturer Product Number | G502-2029-00 |
Description | SEALING GROMMET EPDM FOR SIZE PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.496" (38.00mm) Grommet 0.787" ~ 1.024" (20.00mm ~ 26.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.496" (38.00mm) | |
Diameter - Inside | 0.787" ~ 1.024" (20.00mm ~ 26.00mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $24.82100 | $248.21 |
| 25 | $23.26680 | $581.67 |
| 50 | $22.15360 | $1,107.68 |
| 100 | $21.09640 | $2,109.64 |
| 250 | $19.77468 | $4,943.67 |
| 500 | $18.83102 | $9,415.51 |
| 1,000 | $17.93257 | $17,932.57 |
| 2,500 | $16.81090 | $42,027.25 |

