
61307/OM | |
---|---|
DigiKey Part Number | 2291-61307/OM-ND |
Manufacturer | |
Manufacturer Product Number | 61307/OM |
Description | REDUCER HEX PG 13 / PG 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG13.5 to PG7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $20.43550 | $2,043.55 |