



50029M32PASWR | |
|---|---|
DigiKey Part Number | 2291-50029M32PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50029M32PASWR |
Description | PERFECT CABLE GLAND M 32X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Jacob GmbH | Thread Size M32x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $36.64300 | $366.43 |
| 25 | $34.34600 | $858.65 |
| 50 | $32.70680 | $1,635.34 |
| 100 | $31.14470 | $3,114.47 |
| 250 | $29.19456 | $7,298.64 |
| 500 | $27.80166 | $13,900.83 |
| 1,000 | $26.47570 | $26,475.70 |
| 2,500 | $24.81989 | $62,049.73 |

