



50016M20PASWR | |
|---|---|
DigiKey Part Number | 2291-50016M20PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PASWR |
Description | PERFECT CABLE GLAND M 20X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Jacob GmbH | Thread Size M20x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $19.00800 | $190.08 |
| 25 | $17.81760 | $445.44 |
| 50 | $16.96580 | $848.29 |
| 100 | $16.15520 | $1,615.52 |
| 250 | $15.14336 | $3,785.84 |
| 500 | $14.42052 | $7,210.26 |
| 1,000 | $13.73245 | $13,732.45 |
| 2,500 | $12.87329 | $32,183.23 |

