
50.650 PA/SWL | |
---|---|
DigiKey Part Number | 2291-50.650PA/SWL-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 PA/SWL |
Description | CABLE GLAND 27-35MM M50 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.70000 | $125.70 |
10 | $106.82700 | $1,068.27 |
25 | $100.13080 | $2,503.27 |
50 | $95.35300 | $4,767.65 |
100 | $90.80230 | $9,080.23 |
250 | $85.12184 | $21,280.46 |
500 | $81.06298 | $40,531.49 |
1,000 | $77.19937 | $77,199.37 |