50.650 PA/SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.650 PA/SW

DigiKey Part Number
2291-50.650PA/SW-ND
Manufacturer
Manufacturer Product Number
50.650 PA/SW
Description
CABLE GLAND 27-35MM M50 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.063" (27.00mm)
Outside Cable Diameter (Max)
1.378" (35.00mm)
Thread Size
M50x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$121.75000$121.75
10$103.47600$1,034.76
25$96.99280$2,424.82
50$92.36140$4,618.07
100$87.95480$8,795.48
250$82.45204$20,613.01
500$78.52094$39,260.47
1,000$74.77834$74,778.34