
MAL225099117E3 | |
|---|---|
DigiKey Part Number | 56-MAL225099117E3TR-ND - Tape & Reel (TR) 56-MAL225099117E3CT-ND - Cut Tape (CT) 56-MAL225099117E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL225099117E3 |
Description | CAP ALUM 1500UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 10 | $40.42500 | $404.25 |
| 50 | $33.25260 | $1,662.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.42530 | $3,042.53 |
| 200 | $28.58410 | $5,716.82 |
| 300 | $27.65520 | $8,296.56 |
| 500 | $26.61990 | $13,309.95 |
| 700 | $26.01153 | $18,208.07 |
| 1,000 | $25.42392 | $25,423.92 |

