
50.632 Y/EMV | |
---|---|
DigiKey Part Number | 2291-50.632Y/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 Y/EMV |
Description | CABLE GLAND 14-20MM M32 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.94000 | $238.94 |
10 | $203.09100 | $2,030.91 |
25 | $190.37680 | $4,759.42 |
50 | $181.29560 | $9,064.78 |
100 | $172.64940 | $17,264.94 |
250 | $161.85228 | $40,463.07 |
500 | $154.93138 | $77,465.69 |