
50.620 PA7001 | |
---|---|
DigiKey Part Number | 2291-50.620PA7001-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 PA7001 |
Description | CABLE GLAND 8-13MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $8.76900 | $87.69 |
25 | $8.21760 | $205.44 |
50 | $7.82340 | $391.17 |
100 | $7.44900 | $744.90 |
300 | $6.89287 | $2,067.86 |
500 | $6.64878 | $3,324.39 |
1,000 | $6.33134 | $6,331.34 |
2,500 | $5.93501 | $14,837.52 |