
50.612 PA7001 | |
---|---|
DigiKey Part Number | 2291-50.612PA7001-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 PA7001 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.77100 | $57.71 |
25 | $5.41000 | $135.25 |
50 | $5.15160 | $257.58 |
100 | $4.90540 | $490.54 |
300 | $4.53887 | $1,361.66 |
500 | $4.37810 | $2,189.05 |
1,000 | $4.16901 | $4,169.01 |
2,500 | $3.90796 | $9,769.90 |