
H4-1500-0197-05-A-Y-A-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-1500-0197-05-A-Y-A-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-1500-0197-05-A-Y-A-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 1500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1500 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 5mm Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.01000 | $318.01 |
| 5 | $272.98600 | $1,364.93 |
| 10 | $255.56500 | $2,555.65 |
| 25 | $234.13840 | $5,853.46 |



