
50.138 PA7035 | |
---|---|
DigiKey Part Number | 2291-50.138PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.138 PA7035 |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/8" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $8.15000 | $81.50 |
25 | $7.63920 | $190.98 |
50 | $7.27540 | $363.77 |
100 | $6.92720 | $692.72 |
300 | $6.41000 | $1,923.00 |
500 | $6.18290 | $3,091.45 |
1,000 | $5.88769 | $5,887.69 |
2,500 | $5.51916 | $13,797.90 |