
50.021M25PA08 | |
---|---|
DigiKey Part Number | 2291-50.021M25PA08-ND |
Manufacturer | |
Manufacturer Product Number | 50.021M25PA08 |
Description | PERFECT CABLE GLAND M 25X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $16.21700 | $162.17 |
25 | $15.20280 | $380.07 |
50 | $14.47520 | $723.76 |
100 | $13.78370 | $1,378.37 |
250 | $12.91996 | $3,229.99 |
500 | $12.30306 | $6,151.53 |
1,000 | $11.71603 | $11,716.03 |
2,500 | $10.98300 | $27,457.50 |