
50.007 | |
---|---|
DigiKey Part Number | 2291-50.007-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 |
Description | CABLE GLAND 3-6.5MM PG7 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $28.12300 | $281.23 |
25 | $26.36400 | $659.10 |
50 | $25.10260 | $1,255.13 |
100 | $23.90390 | $2,390.39 |
300 | $22.12097 | $6,636.29 |
500 | $21.33792 | $10,668.96 |
1,000 | $20.32009 | $20,320.09 |
2,500 | $19.04919 | $47,622.97 |