
21.625M | |
|---|---|
DigiKey Part Number | 2291-21.625M-ND |
Manufacturer | |
Manufacturer Product Number | 21.625M |
Description | CABLE GLAND RA M25 ZINC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter, Elbow For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Elbow | |
For Use With/Related Products | - | |
Material | Zinc, Nickel Plated | |
Features | M25 Thread | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.11000 | $151.11 |
| 5 | $131.29800 | $656.49 |
| 10 | $124.24300 | $1,242.43 |
| 25 | $116.03160 | $2,900.79 |
| 50 | $110.57580 | $5,528.79 |
| 100 | $105.68740 | $10,568.74 |
| 250 | $99.99480 | $24,998.70 |
| 500 | $96.20092 | $48,100.46 |

