
21.616M | |
---|---|
DigiKey Part Number | 2291-21.616M-ND |
Manufacturer | |
Manufacturer Product Number | 21.616M |
Description | CABLE GLAND RA M16 ZINC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter, Elbow For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Elbow | |
For Use With/Related Products | - | |
Material | Zinc, Nickel Plated | |
Features | M16 Thread | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.27000 | $93.27 |
5 | $80.62400 | $403.12 |
10 | $76.11300 | $761.13 |
25 | $70.88720 | $1,772.18 |
50 | $67.41340 | $3,370.67 |
100 | $64.30340 | $6,430.34 |
300 | $60.02227 | $18,006.68 |
500 | $58.27038 | $29,135.19 |
1,000 | $56.10692 | $56,106.92 |