10xx_M_G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007 M/G

DigiKey Part Number
2291-1007M/G-ND
Manufacturer
Manufacturer Product Number
1007 M/G
Description
SCREW PLUG O-RING 7
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
PG7 Thread, IP66/IP68 - Dust Tight, Water Resitant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$12.35000$12.35
10$10.47100$104.71
25$9.81920$245.48
50$9.34820$467.41
100$8.90130$890.13
300$8.23693$2,471.08
500$7.94504$3,972.52
1,000$7.56587$7,565.87
2,500$7.09233$17,730.83
Manufacturers Standard Package