
10.3215 M/G | |
|---|---|
DigiKey Part Number | 2291-10.3215M/G-ND |
Manufacturer | |
Manufacturer Product Number | 10.3215 M/G |
Description | SCREW PLUG M 32X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M32 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.78000 | $28.78 |
| 10 | $24.47500 | $244.75 |
| 25 | $22.94120 | $573.53 |
| 50 | $21.84460 | $1,092.23 |
| 100 | $20.80040 | $2,080.04 |
| 250 | $19.49812 | $4,874.53 |
| 500 | $18.56760 | $9,283.80 |
| 1,000 | $17.68165 | $17,681.65 |
| 2,500 | $16.57560 | $41,439.00 |


