
JA3D-C1001424 | |
---|---|
DigiKey Part Number | 2646-JA3D-C1001424-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001424 |
Description | PLA 3100, WHT, 2.85MM, .75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 47Mpa | |
Flex Strength | 83Mpa | |
Density | 1.24g/cm³ | |
Operating Temperature | - | |
Features | - |