MFG_PETG-Natural_1.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PETG-Natural_1.75

JA3D-C1001032

DigiKey Part Number
2646-JA3D-C1001032-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001032
Description
PETG NAT 1.75MM, 1KG SPOOL
Customer Reference
Detailed Description
3D Printing Filament Natural PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Natural
Filament Diameter
0.070" (1.75mm)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
240°C ~ 250°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.