
VUO86-08NO7 | |
---|---|
DigiKey Part Number | VUO86-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO86-08NO7 |
Description | BRIDGE RECT 3P 800V 86A ECO-PAC1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUO86-08NO7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 86 A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $87.64120 | $2,191.03 |