VUO34-18NO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO80-18NO1

DigiKey Part Number
VUO80-18NO1-ND
Manufacturer
Manufacturer Product Number
VUO80-18NO1
Description
BRIDGE RECT 3P 1.8KV 82A V1-A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.8 kV
Current - Average Rectified (Io)
82 A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 30 A
Current - Reverse Leakage @ Vr
40 µA @ 1800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
24$217.26667$5,214.40
Manufacturers Standard Package