VUB120-16NOXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUB116-16NOXT

DigiKey Part Number
VUB116-16NOXT-ND
Manufacturer
Manufacturer Product Number
VUB116-16NOXT
Description
BRIDGE RECT 3P 1.6KV 120A MODULE
Customer Reference
Detailed Description
Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Three Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
120 A
Voltage - Forward (Vf) (Max) @ If
2.76 V @ 30 A
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.