
VHFD16-12IO1 | |
---|---|
DigiKey Part Number | VHFD16-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | VHFD16-12IO1 |
Description | SCR MODULE 1.2KV V1A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 4 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A, 170A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1A-PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.95000 | $232.95 |