
VBO68-08NO7 | |
---|---|
DigiKey Part Number | VBO68-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO68-08NO7 |
Description | BRIDGE RECT 1P 800V 68A ECO-PAC1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBO68-08NO7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 68 A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.33000 | $149.33 |
25 | $94.99080 | $2,374.77 |
100 | $82.09280 | $8,209.28 |
500 | $82.08028 | $41,040.14 |