Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount ECO-PAC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO54-16NO7

DigiKey Part Number
VBO54-16NO7-ND
Manufacturer
Manufacturer Product Number
VBO54-16NO7
Description
BRIDGE RECT 1P 1.6KV 54A ECOPAC1
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount ECO-PAC1
Datasheet
 Datasheet
EDA/CAD Models
VBO54-16NO7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
54 A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Supplier Device Package
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$108.26400$2,706.60
Manufacturers Standard Package