
VBO130-18NO7 | |
|---|---|
DigiKey Part Number | VBO130-18NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO130-18NO7 |
Description | BRIDGE RECT 1P 1.8KV 122A PWS-E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.8 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 122 A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 300 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $495.57600 | $2,477.88 |
| 10 | $463.75000 | $4,637.50 |

