
VBO130-12NO7 | |
|---|---|
DigiKey Part Number | VBO130-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO130-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 122A PWS-E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 122 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 120 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $499.85000 | $2,499.25 |

