
SLMD960H09L | |
---|---|
DigiKey Part Number | SLMD960H09L-ND |
Manufacturer | |
Manufacturer Product Number | SLMD960H09L |
Description | MONOCRYST SOLAR CELL 162MW 5.67V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 162 mW 5.67 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Power (Watts) - Max | 162 mW | |
Current @ Pmpp | 36 mA | |
Voltage @ Pmpp | 4.5 V | |
Current - Short Circuit (Isc) | 40 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.67 V | |
Operating Temperature | - | |
Package / Case | Cell (9) | |
Size / Dimension | 1.752" L x 0.846" W x 0.051" H (44.50mm x 21.50mm x 1.30mm) |