SLMD481H12L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD481H12L

DigiKey Part Number
SLMD481H12L-ND
Manufacturer
Manufacturer Product Number
SLMD481H12L
Description
MONOCRYST SOLAR CELL 1.08W 7.56V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.08 W 7.56 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
1.08 W
Current @ Pmpp
178 mA
Voltage @ Pmpp
6.06 V
Current - Short Circuit (Isc)
200 mA
Type
Monocrystalline
Voltage - Open Circuit
7.56 V
Operating Temperature
-
Package / Case
Cell (24)
Size / Dimension
3.543" L x 3.110" W x 0.079" H (90.00mm x 79.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$287.80000$287.80
20$222.72750$4,454.55
60$203.07717$12,184.63
100$194.59000$19,459.00
260$186.59496$48,514.69
Manufacturers Standard Package