TO-263 D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 D2PAK
TO-263 D2PAK Pins

QJ6016NH5RP

DigiKey Part Number
238-QJ6016NH5RPTR-ND - Tape & Reel (TR)
238-QJ6016NH5RPCT-ND - Cut Tape (CT)
238-QJ6016NH5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QJ6016NH5RP
Description
TRIAC ALTERNISTOR 600V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.23000$40.23
10$26.67800$266.78
100$18.98380$1,898.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.70272$7,851.36
1,000$14.64916$14,649.16
1,500$14.62587$21,938.81
Manufacturers Standard Package