
W0944WC150 | |
---|---|
DigiKey Part Number | 238-W0944WC150-ND |
Manufacturer | |
Manufacturer Product Number | W0944WC150 |
Description | DIODE STANDARD 1500V 944A W1 |
Customer Reference | |
Detailed Description | Diode 1500 V 944A Clamp On W1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 944A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 1930 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | W1 | |
Operating Temperature - Junction | -40°C ~ 190°C | |
Base Product Number |