
N1718NC120 | |
---|---|
DigiKey Part Number | 238-N1718NC120-ND |
Manufacturer | |
Manufacturer Product Number | N1718NC120 |
Description | SCR 1.2KV 3450A W11 |
Customer Reference | |
Detailed Description | SCR 1.2 kV 3450 A Standard Recovery Clamp On W11 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Voltage - On State (Vtm) (Max) | 1.85 V | |
Current - On State (It (AV)) (Max) | 1718 A | |
Current - On State (It (RMS)) (Max) | 3450 A | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Off State (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 29900A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC, K-PUK | |
Supplier Device Package | W11 | |
Base Product Number |