
MMO90-16IO6 | |
|---|---|
DigiKey Part Number | MMO90-16IO6-ND |
Manufacturer | |
Manufacturer Product Number | MMO90-16IO6 |
Description | SCR MODULE 1.6KV 65A SOT-227-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 65 A 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 41 A | |
Current - On State (It (RMS)) (Max) | 65 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 800A, 860A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.80000 | $277.80 |
| 10 | $205.22500 | $2,052.25 |
| 100 | $180.29910 | $18,029.91 |

