SCR Module 1.4 kV 60 A 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMO90-14IO6

DigiKey Part Number
MMO90-14IO6-ND
Manufacturer
Manufacturer Product Number
MMO90-14IO6
Description
SCR MODULE 1.4KV 60A SOT-227-4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 60 A 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
38 A
Current - On State (It (RMS)) (Max)
60 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
500A, 440A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$277.80000$277.80
10$205.22500$2,052.25
100$180.29910$18,029.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.