
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 560A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 2000 V | |
Capacitance @ Vr, F | 576pF @ 700V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Y1-CU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,215.92000 | $2,431.84 |
| 10 | $1,177.86100 | $11,778.61 |

