
MDMA210P1600YD | |
|---|---|
DigiKey Part Number | 238-MDMA210P1600YD-ND |
Manufacturer | |
Manufacturer Product Number | MDMA210P1600YD |
Description | DIODE MODULE GP 1600V 210A Y4-M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 210A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 210A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 210 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Supplier Device Package | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $527.82000 | $527.82 |
| 12 | $396.72167 | $4,760.66 |
| 102 | $375.12529 | $38,262.78 |

