
MDMA120U1600VA | |
---|---|
DigiKey Part Number | 238-MDMA120U1600VA-ND |
Manufacturer | |
Manufacturer Product Number | MDMA120U1600VA |
Description | BRIDGE RECT 3P 1.6KV 120A V1-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount V1-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 120 A | |
Voltage - Forward (Vf) (Max) @ If | 1.42 V @ 120 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | V1-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $331.50000 | $331.50 |
24 | $226.20500 | $5,428.92 |
120 | $224.61283 | $26,953.54 |