
MCC95-12IO8B | |
---|---|
DigiKey Part Number | MCC95-12IO8B-ND |
Manufacturer | |
Manufacturer Product Number | MCC95-12IO8B |
Description | SCR MODULE 1.2KV 180A TO-240AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 180 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 116 A | |
Current - On State (It (RMS)) (Max) | 180 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A, 2400A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.21000 | $321.21 |
36 | $216.01694 | $7,776.61 |