SCR Module 800 V 80 A Series Connection - All SCRs Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC4408I01B

DigiKey Part Number
MCC4408I01B-ND
Manufacturer
Manufacturer Product Number
MCC4408I01B
Description
SCR MODULE 800V 80A TO-240AA
Customer Reference
Detailed Description
SCR Module 800 V 80 A Series Connection - All SCRs Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
51 A
Current - On State (It (RMS)) (Max)
80 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1150A, 1230A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.