
IXYN85N120C4H1 | |
---|---|
DigiKey Part Number | 238-IXYN85N120C4H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYN85N120C4H1 |
Description | 1200V, 85A, XPT GEN4 C4 CO-PACK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Single 1200 V 150 A 600 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 600 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 85A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 4030 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.85000 | $283.85 |
10 | $209.98800 | $2,099.88 |
100 | $185.28450 | $18,528.45 |