
IXYH75N65C3 | |
---|---|
DigiKey Part Number | IXYH75N65C3-ND |
Manufacturer | |
Manufacturer Product Number | IXYH75N65C3 |
Description | IGBT PT 650V 170A TO-247 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 650 V 170 A 750 W Through Hole TO-247 (IXTH) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 2.8mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 27ns/93ns | |
Test Condition | 400V, 60A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $40.11153 | $12,033.46 |