
IXYH16N250C | |
---|---|
DigiKey Part Number | 238-IXYH16N250C-ND |
Manufacturer | |
Manufacturer Product Number | IXYH16N250C |
Description | IGBT 2500V 35A TO-247AD |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | IGBT 2500 V 35 A 500 W Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 126 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 16A | |
Power - Max | 500 W | |
Switching Energy | 4.75mJ (on), 3.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | 14ns/260ns | |
Test Condition | 1250V, 16A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 19 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $125.05463 | $37,516.39 |