XPT TO-247(IXYH) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XPT TO-247(IXYH) Series
XPT TO-247(IXYH) Series bottom

IXYH10N170C

DigiKey Part Number
IXYH10N170C-ND
Manufacturer
Manufacturer Product Number
IXYH10N170C
Description
IGBT 1700V 36A TO-247
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 36 A 280 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
36 A
Current - Collector Pulsed (Icm)
84 A
Vce(on) (Max) @ Vge, Ic
3.8V @ 15V, 10A
Power - Max
280 W
Switching Energy
1.4mJ (on), 700µJ (off)
Input Type
Standard
Gate Charge
46 nC
Td (on/off) @ 25°C
14ns/130ns
Test Condition
850V, 10A, 10Ohm, 15V
Reverse Recovery Time (trr)
17 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$88.00000$88.00
30$52.36933$1,571.08
120$44.54817$5,345.78
510$41.35337$21,090.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.