
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 420 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 70A | |
Power - Max | 830 W | |
Switching Energy | 2.15mJ (on), 840µJ (off) | |
Input Type | Standard | |
Gate Charge | 164 nC | |
Td (on/off) @ 25°C | 28ns/106ns | |
Test Condition | 400V, 50A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.99000 | $123.99 |
30 | $76.00100 | $2,280.03 |
120 | $65.49367 | $7,859.24 |
510 | $64.63796 | $32,965.36 |